
MFU0603FF02500P100 | |
|---|---|
DigiKey Part Number | MFU06032.50TR-ND - Tape & Reel (TR) MFU06032.50CT-ND - Cut Tape (CT) MFU06032.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF02500P100 |
Description | FUSE BOARD MOUNT 2.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF02500P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0157 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.037 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 5 | 6,61000 Kč | 33,05 Kč |
| 10 | 6,10500 Kč | 61,05 Kč |
| 50 | 5,05620 Kč | 252,81 Kč |
| 100 | 4,66680 Kč | 466,68 Kč |
| 250 | 4,19652 Kč | 1 049,13 Kč |
| 500 | 3,87110 Kč | 1 935,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,57008 Kč | 3 570,08 Kč |
| 2 000 | 3,29149 Kč | 6 582,98 Kč |
| 3 000 | 3,13806 Kč | 9 414,18 Kč |
| 5 000 | 2,95420 Kč | 14 771,00 Kč |
| 7 000 | 2,83853 Kč | 19 869,71 Kč |
| 10 000 | 2,72042 Kč | 27 204,20 Kč |
| 25 000 | 2,49969 Kč | 62 492,25 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |

