MFU0603FF01750P500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay
In Stock: 1 642
Unit Price: 8,40000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 5 204
Unit Price: 34,86000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 508
Unit Price: 8,61000 Kč
Datasheet
1.75 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF01750P500

DigiKey Part Number
MFU0603FF01750P500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFU0603FF01750P500
Description
FUSE BOARD MNT 1.75A 32VDC 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.75 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0603FF01750P500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0077
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
DC Cold Resistance
0.06 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,14730 Kč10 736,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,14730 Kč
Unit Price with VAT:2,59823 Kč