
MFU0603FF01500P100 | |
|---|---|
DigiKey Part Number | MFU06031.50TR-ND - Tape & Reel (TR) MFU06031.50CT-ND - Cut Tape (CT) MFU06031.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF01500P100 |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF01500P100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0059 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.079 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFU0603FF01500P500 | Vishay | 4 114 | 749-MFU0603FF01500P500CT-ND | 6,09000 Kč | Direct |
| 046701.5NR | Littelfuse Inc. | 11 836 | F1395CT-ND | 38,01000 Kč | Direct |
| 3412.0117.22 | SCHURTER Inc. | 3 040 | 486-1667-1-ND | 21,84000 Kč | Direct |
| F0603E1R50FSTR | KYOCERA AVX | 3 000 | 478-2864-1-ND | 9,24000 Kč | Direct |
| TR/0603FA1.5-R | Eaton - Electronics Division | 2 783 | 283-2558-1-ND | 29,40000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 5 | 5,92200 Kč | 29,61 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 50 | 4,51460 Kč | 225,73 Kč |
| 100 | 4,16600 Kč | 416,60 Kč |
| 250 | 3,74604 Kč | 936,51 Kč |
| 500 | 3,45628 Kč | 1 728,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,18771 Kč | 3 187,71 Kč |
| 2 000 | 2,93909 Kč | 5 878,18 Kč |
| 3 000 | 2,80225 Kč | 8 406,75 Kč |
| 5 000 | 2,63823 Kč | 13 191,15 Kč |
| 7 000 | 2,53509 Kč | 17 745,63 Kč |
| 10 000 | 2,42976 Kč | 24 297,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

