800 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0603FF00800P500

DigiKey Part Number
MFU0603FF00800P500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFU0603FF00800P500
Description
FUSE BOARD MNT 800MA 32VDC 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
800 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0603FF00800P500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Melting I²t
0.0023
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm)
Current Rating (Amps)
DC Cold Resistance
0.237 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,68493 Kč13 424,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2,68493 Kč
Unit Price with VAT:3,24877 Kč