
MFU0603FF00800P100 | |
|---|---|
DigiKey Part Number | MFU0603.80TR-ND - Tape & Reel (TR) MFU0603.80CT-ND - Cut Tape (CT) MFU0603.80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF00800P100 |
Description | FUSE BOARD MNT 800MA 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 800 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF00800P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0023 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.237 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 5 | 6,90400 Kč | 34,52 Kč |
| 10 | 6,37800 Kč | 63,78 Kč |
| 50 | 5,28360 Kč | 264,18 Kč |
| 100 | 4,87730 Kč | 487,73 Kč |
| 250 | 4,38428 Kč | 1 096,07 Kč |
| 500 | 4,04496 Kč | 2 022,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,73027 Kč | 3 730,27 Kč |
| 2 000 | 3,43915 Kč | 6 878,30 Kč |
| 3 000 | 3,27875 Kč | 9 836,25 Kč |
| 5 000 | 3,08656 Kč | 15 432,80 Kč |
| 7 000 | 2,96567 Kč | 20 759,69 Kč |
| 10 000 | 2,84223 Kč | 28 422,30 Kč |
| 25 000 | 2,62335 Kč | 65 583,75 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |

