
MFU0603FF00750P100 | |
|---|---|
DigiKey Part Number | MFU0603.75TR-ND - Tape & Reel (TR) MFU0603.75CT-ND - Cut Tape (CT) MFU0603.75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF00750P100 |
Description | FUSE BOARD MNT 750MA 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF00750P100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.002 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.262 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 5 | 8,31600 Kč | 41,58 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 50 | 6,35400 Kč | 317,70 Kč |
| 100 | 5,86260 Kč | 586,26 Kč |
| 250 | 5,27048 Kč | 1 317,62 Kč |
| 500 | 4,86188 Kč | 2 430,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,48370 Kč | 4 483,70 Kč |
| 2 000 | 4,13335 Kč | 8 266,70 Kč |
| 3 000 | 3,94048 Kč | 11 821,44 Kč |
| 5 000 | 3,70925 Kč | 18 546,25 Kč |
| 7 000 | 3,56378 Kč | 24 946,46 Kč |
| 10 000 | 3,41524 Kč | 34 152,40 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

