
MFU0603FF00500P100 | |
|---|---|
DigiKey Part Number | MFU0603.50TR-ND - Tape & Reel (TR) MFU0603.50CT-ND - Cut Tape (CT) MFU0603.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF00500P100 |
Description | FUSE BOARD MNT 500MA 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF00500P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 9.0E-4 | |
Approval Agency | IEC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.55 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,22400 Kč | 36,12 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 50 | 5,53500 Kč | 276,75 Kč |
| 100 | 5,10880 Kč | 510,88 Kč |
| 250 | 4,59268 Kč | 1 148,17 Kč |
| 500 | 4,23656 Kč | 2 118,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,90710 Kč | 3 907,10 Kč |
| 2 000 | 3,60210 Kč | 7 204,20 Kč |
| 3 000 | 3,43415 Kč | 10 302,45 Kč |
| 5 000 | 3,23289 Kč | 16 164,45 Kč |
| 7 000 | 3,10626 Kč | 21 743,82 Kč |
| 10 000 | 2,97695 Kč | 29 769,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



