MFU0402FF01600E500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay
In Stock: 3 970
Unit Price: 0,36000 Kč
Datasheet
1.6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0402FF01600E500

DigiKey Part Number
MFU0402FF01600E500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFU0402FF01600E500
Description
FUSE BOARD MOUNT 1.6A 32VDC 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0402FF01600E500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0065
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.040" L x 0.020" W x 0.013" H (1.00mm x 0.50mm x 0.32mm)
DC Cold Resistance
0.065 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,92351 Kč14 617,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92351 Kč
Unit Price with VAT:3,53745 Kč