
MFU0402FF01500E100 | |
|---|---|
DigiKey Part Number | MFU04021.50TR-ND - Tape & Reel (TR) MFU04021.50CT-ND - Cut Tape (CT) MFU04021.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0402FF01500E100 |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0402FF01500E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0059 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.040" L x 0.020" W x 0.013" H (1.00mm x 0.50mm x 0.32mm) | |
DC Cold Resistance | 0.074 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 5 | 8,48400 Kč | 42,42 Kč |
| 10 | 7,83200 Kč | 78,32 Kč |
| 50 | 6,50100 Kč | 325,05 Kč |
| 100 | 5,99910 Kč | 599,91 Kč |
| 250 | 5,39480 Kč | 1 348,70 Kč |
| 500 | 4,97610 Kč | 2 488,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,58890 Kč | 4 588,90 Kč |
| 2 000 | 4,23036 Kč | 8 460,72 Kč |
| 3 000 | 4,03288 Kč | 12 098,64 Kč |
| 5 000 | 3,79623 Kč | 18 981,15 Kč |
| 7 000 | 3,64732 Kč | 25 531,24 Kč |
| 10 000 | 3,49524 Kč | 34 952,40 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

