
MFU0402FF00500E100 | |
|---|---|
DigiKey Part Number | MFU0402.50TR-ND - Tape & Reel (TR) MFU0402.50CT-ND - Cut Tape (CT) MFU0402.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0402FF00500E100 |
Description | FUSE BOARD MNT 500MA 32VDC 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0402FF00500E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 9.0E-4 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.040" L x 0.020" W x 0.013" H (1.00mm x 0.50mm x 0.32mm) | |
DC Cold Resistance | 0.56 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 5 | 8,10600 Kč | 40,53 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 50 | 6,20280 Kč | 310,14 Kč |
| 100 | 5,72410 Kč | 572,41 Kč |
| 250 | 5,14620 Kč | 1 286,55 Kč |
| 500 | 4,74764 Kč | 2 373,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,37829 Kč | 4 378,29 Kč |
| 2 000 | 4,03613 Kč | 8 072,26 Kč |
| 3 000 | 3,84781 Kč | 11 543,43 Kč |
| 5 000 | 3,62207 Kč | 18 110,35 Kč |
| 7 000 | 3,48006 Kč | 24 360,42 Kč |
| 10 000 | 3,33503 Kč | 33 350,30 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

