
MCU0805PD4991DP500 | |
|---|---|
DigiKey Part Number | 749-1540-2-ND - Tape & Reel (TR) 749-1540-1-ND - Cut Tape (CT) 749-1540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805PD4991DP500 |
Description | RES 4.99K OHM 0.5% 2/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805PD4991DP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.62mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,19960 Kč | 104,99 Kč |
| 50 | 3,96440 Kč | 198,22 Kč |
| 100 | 3,74600 Kč | 374,60 Kč |
| 250 | 3,48316 Kč | 870,79 Kč |
| 500 | 3,30340 Kč | 1 651,70 Kč |
| 1 000 | 3,14046 Kč | 3 140,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,82415 Kč | 14 120,75 Kč |
| 10 000 | 2,71256 Kč | 27 125,60 Kč |
| 15 000 | 2,65353 Kč | 39 802,95 Kč |
| 25 000 | 2,58530 Kč | 64 632,50 Kč |
| 35 000 | 2,54387 Kč | 89 035,45 Kč |
| 50 000 | 2,50284 Kč | 125 142,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

