Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCU0805MD1212BP100 | |
|---|---|
DigiKey Part Number | MCU0805-12.1K-MBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU0805MD1212BP100 |
Description | RES 12.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805MD1212BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.62mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080512K1BXEA | Vishay Dale | 0 | TNPW080512K1BXEA-ND | 5,64976 Kč | Parametric Equivalent |
| TNPW080512K1BXEN | Vishay Dale | 0 | TNPW080512K1BXEN-ND | 11,47373 Kč | Parametric Equivalent |
| TNPW080512K1BYEA | Vishay Dale | 0 | TNPW080512K1BYEA-ND | 7,47554 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,37268 Kč | 6 372,68 Kč |
| Unit Price without VAT: | 6,37268 Kč |
|---|---|
| Unit Price with VAT: | 7,71094 Kč |


