
MCU0805MD1001DP500 | |
|---|---|
DigiKey Part Number | MCU0805-1.00K-MDTR-ND - Tape & Reel (TR) MCU0805-1.00K-MDCT-ND - Cut Tape (CT) MCU0805-1.00K-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805MD1001DP500 |
Description | RES 1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805MD1001DP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.62mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU0805MD1001BP100 | Vishay | 1 289 | MCU0805-1.00K-MBCT-ND | 10,71000 Kč | Upgrade |
| MCU0805PD1001DP500 | Vishay | 38 939 | 749-1537-1-ND | 4,83000 Kč | Upgrade |
| PATT0805E1001BGT1 | Vishay Dale Thin Film | 1 493 | 764-1056-1-ND | 27,72000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 2,21720 Kč | 55,43 Kč |
| 50 | 2,09560 Kč | 104,78 Kč |
| 100 | 1,97800 Kč | 197,80 Kč |
| 250 | 1,83692 Kč | 459,23 Kč |
| 500 | 1,73948 Kč | 869,74 Kč |
| 1 000 | 1,65086 Kč | 1 650,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,47679 Kč | 7 383,95 Kč |
| 10 000 | 1,41491 Kč | 14 149,10 Kč |
| 15 000 | 1,38206 Kč | 20 730,90 Kč |
| 25 000 | 1,34401 Kč | 33 600,25 Kč |
| 35 000 | 1,32086 Kč | 46 230,10 Kč |
| 50 000 | 1,29789 Kč | 64 894,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

