
| MCU0805MD1000DP500 | |
|---|---|
| DigiKey Part Number | MCU0805-100-MDTR-ND - Tape & Reel (TR) MCU0805-100-MDCT-ND - Cut Tape (CT) MCU0805-100-MDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCU0805MD1000DP500 | 
| Description | RES 100 OHM 0.5% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCU0805MD1000DP500 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 175°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.62mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč | 
| 10 | 2,24700 Kč | 22,47 Kč | 
| 25 | 2,09720 Kč | 52,43 Kč | 
| 50 | 1,97660 Kč | 98,83 Kč | 
| 100 | 1,86630 Kč | 186,63 Kč | 
| 250 | 1,73356 Kč | 433,39 Kč | 
| 500 | 1,64160 Kč | 820,80 Kč | 
| 1 000 | 1,55775 Kč | 1 557,75 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 1,28182 Kč | 6 409,10 Kč | 
| 10 000 | 1,18453 Kč | 11 845,30 Kč | 
| Unit Price without VAT: | 2,70000 Kč | 
|---|---|
| Unit Price with VAT: | 3,26700 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic