Parametric Equivalent
Upgrade

MCU08050D2704BP100 | |
|---|---|
DigiKey Part Number | MCU08050D2704BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050D2704BP100 |
Description | RES 2.7M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D2704BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D2704BP500 | Vishay | 0 | MCU08050D2704BP500-ND | 2,72134 Kč | Parametric Equivalent |
| RG2012P-275-B-T5 | Susumu | 33 384 | 408-2028-1-ND | 3,78000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,82668 Kč | 3 826,68 Kč |
| Unit Price without VAT: | 3,82668 Kč |
|---|---|
| Unit Price with VAT: | 4,63028 Kč |



