
MCU08050D2001BP100 | |
|---|---|
DigiKey Part Number | 749-MCU08050D2001BP100TR-ND - Tape & Reel (TR) 749-MCU08050D2001BP100CT-ND - Cut Tape (CT) 749-MCU08050D2001BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D2001BP100 |
Description | RES 2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D2001BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,74400 Kč | 193,60 Kč |
| 50 | 7,31580 Kč | 365,79 Kč |
| 100 | 6,91670 Kč | 691,67 Kč |
| 250 | 6,44136 Kč | 1 610,34 Kč |
| 500 | 6,11924 Kč | 3 059,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,82883 Kč | 5 828,83 Kč |
| 2 000 | 5,56899 Kč | 11 137,98 Kč |
| 3 000 | 5,43043 Kč | 16 291,29 Kč |
| 5 000 | 5,26941 Kč | 26 347,05 Kč |
| 7 000 | 5,17121 Kč | 36 198,47 Kč |
| 10 000 | 5,07352 Kč | 50 735,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

