MCU08050D1821BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 2,41280 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 15 150
Unit Price: 2,10000 Kč
Datasheet

Direct


Susumu
In Stock: 2 365
Unit Price: 2,52000 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,80804 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 6,28638 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,71463 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 17,14445 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 27,61615 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 21,14478 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 18,57315 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 6,64062 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 14,01491 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 14,01491 Kč
Datasheet
1.82 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D1821BP100

DigiKey Part Number
MCU08050D1821BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D1821BP100
Description
RES 1.82K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D1821BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050D1821BP500Vishay0231225671822-ND2,41280 KčParametric Equivalent
ERA-6AEB1821VPanasonic Industry15 150P1.82KDACT-ND2,10000 KčDirect
RG2012P-1821-B-T5Susumu2 365RG20P1.82KBCT-ND2,52000 KčDirect
RT0805BRD071K82LYAGEO0YAG4851CT-ND2,10000 KčDirect
RG2012N-1821-B-T5Susumu0RG2012N-1821-B-T5-ND4,80804 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,93991 Kč5 939,91 Kč
Manufacturers Standard Package
Unit Price without VAT:5,93991 Kč
Unit Price with VAT:7,18729 Kč