
MCU08050D1003BP500 | |
|---|---|
DigiKey Part Number | MCU0805-100K-DBTR-ND - Tape & Reel (TR) MCU0805-100K-DBCT-ND - Cut Tape (CT) MCU0805-100K-DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D1003BP500 |
Description | RES 100K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D1003BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 4,12400 Kč | 103,10 Kč |
| 50 | 3,89720 Kč | 194,86 Kč |
| 100 | 3,68090 Kč | 368,09 Kč |
| 250 | 3,42268 Kč | 855,67 Kč |
| 500 | 3,24546 Kč | 1 622,73 Kč |
| 1 000 | 3,08524 Kč | 3 085,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,77392 Kč | 13 869,60 Kč |
| 10 000 | 2,66416 Kč | 26 641,60 Kč |
| 15 000 | 2,60608 Kč | 39 091,20 Kč |
| 25 000 | 2,53894 Kč | 63 473,50 Kč |
| 35 000 | 2,49815 Kč | 87 435,25 Kč |
| 50 000 | 2,45776 Kč | 122 888,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

