
MCU08050D1001BP500 | |
|---|---|
DigiKey Part Number | MCU0805-1.0K-DBTR-ND - Tape & Reel (TR) MCU0805-1.0K-DBCT-ND - Cut Tape (CT) MCU0805-1.0K-DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D1001BP500 |
Description | RES 1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D1001BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,25200 Kč | 42,52 Kč |
| 25 | 3,94040 Kč | 98,51 Kč |
| 50 | 3,72160 Kč | 186,08 Kč |
| 100 | 3,51540 Kč | 351,54 Kč |
| 250 | 3,26780 Kč | 816,95 Kč |
| 500 | 3,09856 Kč | 1 549,28 Kč |
| 1 000 | 2,94553 Kč | 2 945,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,83375 Kč | 14 168,75 Kč |
| 10 000 | 2,72162 Kč | 27 216,20 Kč |
| 15 000 | 2,66229 Kč | 39 934,35 Kč |
| 25 000 | 2,59371 Kč | 64 842,75 Kč |
| 35 000 | 2,55204 Kč | 89 321,40 Kč |
| 50 000 | 2,51078 Kč | 125 539,00 Kč |
| 60 000 | 2,49078 Kč | 149 446,80 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

