
MCT0603PD4992DP500 | |
|---|---|
DigiKey Part Number | 749-1531-2-ND - Tape & Reel (TR) 749-1531-1-ND - Cut Tape (CT) 749-1531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603PD4992DP500 |
Description | RES 49.9K OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603PD4992DP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,73800 Kč | 68,45 Kč |
| 50 | 2,58700 Kč | 129,35 Kč |
| 100 | 2,44420 Kč | 244,42 Kč |
| 250 | 2,27032 Kč | 567,58 Kč |
| 500 | 2,15104 Kč | 1 075,52 Kč |
| 1 000 | 2,04248 Kč | 2 042,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,83027 Kč | 9 151,35 Kč |
| 10 000 | 1,75503 Kč | 17 550,30 Kč |
| 15 000 | 1,71514 Kč | 25 727,10 Kč |
| 25 000 | 1,66895 Kč | 41 723,75 Kč |
| 35 000 | 1,64087 Kč | 57 430,45 Kč |
| 50 000 | 1,61302 Kč | 80 651,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

