


MCT06030Z0000ZP500 | |
|---|---|
DigiKey Part Number | MCT0603-0.0-ZZTR-ND - Tape & Reel (TR) MCT0603-0.0-ZZCT-ND - Cut Tape (CT) MCT0603-0.0-ZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030Z0000ZP500 |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030Z0000ZP500 Models |
Category | Features Anti-Sulfur |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 1,94880 Kč | 48,72 Kč |
| 50 | 1,71760 Kč | 85,88 Kč |
| 100 | 1,52030 Kč | 152,03 Kč |
| 250 | 1,30356 Kč | 325,89 Kč |
| 500 | 1,16748 Kč | 583,74 Kč |
| 1 000 | 1,05179 Kč | 1 051,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,84513 Kč | 4 225,65 Kč |
| 10 000 | 0,77754 Kč | 7 775,40 Kč |
| 15 000 | 0,74283 Kč | 11 142,45 Kč |
| 25 000 | 0,70354 Kč | 17 588,50 Kč |
| 35 000 | 0,68014 Kč | 23 804,90 Kč |
| 50 000 | 0,65727 Kč | 32 863,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


