
MCT06030E2002BP500 | |
|---|---|
DigiKey Part Number | 749-1747-2-ND - Tape & Reel (TR) 749-1747-1-ND - Cut Tape (CT) 749-1747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030E2002BP500 |
Description | RES 20K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030E2002BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 5,86000 Kč | 58,60 Kč |
| 25 | 5,43080 Kč | 135,77 Kč |
| 50 | 5,12620 Kč | 256,31 Kč |
| 100 | 4,84680 Kč | 484,68 Kč |
| 250 | 4,50812 Kč | 1 127,03 Kč |
| 500 | 4,27872 Kč | 2 139,36 Kč |
| 1 000 | 4,07099 Kč | 4 070,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,66902 Kč | 18 345,10 Kč |
| 10 000 | 3,52775 Kč | 35 277,50 Kč |
| 15 000 | 3,45311 Kč | 51 796,65 Kč |
| 25 000 | 3,36689 Kč | 84 172,25 Kč |
| 35 000 | 3,31458 Kč | 116 010,30 Kč |
| 50 000 | 3,26279 Kč | 163 139,50 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

