Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCT06030E1100CP100 | |
|---|---|
DigiKey Part Number | MCT06030E1100CP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030E1100CP100 |
Description | RES 110 OHM 0.25% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030E1100CP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-111-B-T5 | Susumu | 0 | RG1608N-111-B-T5-ND | 4,47913 Kč | Upgrade |
| RG1608N-111-P-T1 | Susumu | 909 | 408-RG1608N-111-P-T1CT-ND | 17,85000 Kč | Upgrade |
| RG1608N-111-W-T5 | Susumu | 0 | RG1608N-111-W-T5-ND | 5,44268 Kč | Upgrade |
| RG1608V-111-B-T5 | Susumu | 0 | RG1608V-111-B-T5-ND | 17,14445 Kč | Upgrade |
| RG1608V-111-P-T1 | Susumu | 0 | RG1608V110PCT-ND | 50,19000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,80475 Kč | 7 804,75 Kč |
| Unit Price without VAT: | 7,80475 Kč |
|---|---|
| Unit Price with VAT: | 9,44375 Kč |


