MCT06030D6040BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 4,80728 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 45 052
Unit Price: 2,10000 Kč
Datasheet

Direct


Susumu
In Stock: 24 290
Unit Price: 2,52000 Kč
Datasheet

Direct


YAGEO
In Stock: 10 059
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,47913 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 8,28644 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,71482 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,14325 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 17,14445 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 22,00212 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 20,85899 Kč
Datasheet
604 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D6040BP500

DigiKey Part Number
231221676041-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D6040BP500
Description
RES 604 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
604 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D6040BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D6040BP100Vishay0MCT06030D6040BP100-ND4,80728 KčParametric Equivalent
ERA-3AEB6040VPanasonic Industry45 052P604DBCT-ND2,10000 KčDirect
RG1608P-6040-B-T5Susumu24 290RG16P604BCT-ND2,52000 KčDirect
RT0603BRD07604RLYAGEO10 059YAG1701CT-ND2,10000 KčDirect
RG1608N-6040-B-T5Susumu0RG1608N-6040-B-T5-ND4,47913 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,03663 Kč5 183,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1,03663 Kč
Unit Price with VAT:1,25432 Kč