3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D3301BP100

DigiKey Part Number
749-MCT06030D3301BP100TR-ND - Tape & Reel (TR)
749-MCT06030D3301BP100CT-ND - Cut Tape (CT)
749-MCT06030D3301BP100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D3301BP100
Description
RES 3.3K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D3301BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,78200 Kč67,82 Kč
256,28280 Kč157,07 Kč
505,93400 Kč296,70 Kč
1005,60860 Kč560,86 Kč
2505,22012 Kč1 305,03 Kč
5004,95594 Kč2 477,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,71741 Kč4 717,41 Kč
2 0004,50355 Kč9 007,10 Kč
3 0004,38949 Kč13 168,47 Kč
5 0004,25676 Kč21 283,80 Kč
7 0004,17575 Kč29 230,25 Kč
10 0004,09514 Kč40 951,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč