
MCT06030D3001BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D3001BP500TR-ND - Tape & Reel (TR) 749-MCT06030D3001BP500CT-ND - Cut Tape (CT) 749-MCT06030D3001BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D3001BP500 |
Description | RES 3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D3001BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 2,00760 Kč | 50,19 Kč |
| 50 | 1,89820 Kč | 94,91 Kč |
| 100 | 1,79110 Kč | 179,11 Kč |
| 250 | 1,66304 Kč | 415,76 Kč |
| 500 | 1,57444 Kč | 787,22 Kč |
| 1 000 | 1,49338 Kč | 1 493,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,33497 Kč | 6 674,85 Kč |
| 10 000 | 1,27853 Kč | 12 785,30 Kč |
| 15 000 | 1,24858 Kč | 18 728,70 Kč |
| 25 000 | 1,21384 Kč | 30 346,00 Kč |
| 35 000 | 1,19271 Kč | 41 744,85 Kč |
| 50 000 | 1,17173 Kč | 58 586,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

