22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D2202BP500

DigiKey Part Number
749-MCT06030D2202BP500TR-ND - Tape & Reel (TR)
749-MCT06030D2202BP500CT-ND - Cut Tape (CT)
749-MCT06030D2202BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D2202BP500
Description
RES 22K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D2202BP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-223-B-T5Susumu1RG16P22.0KBCT-ND2,10000 KčDirect
RT0603BRD0722KLYAGEO56 935YAG1592CT-ND2,10000 KčDirect
ERA-3APB223VPanasonic Industry3 917P22KAYCT-ND5,67000 KčUpgrade
ERA-3ARB223VPanasonic Industry37 011P22KBDCT-ND8,40000 KčUpgrade
ERA-3ARW223VPanasonic Industry9 313P22KBECT-ND10,50000 KčUpgrade
In-Stock: 3 934
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,97400 Kč19,74 Kč
251,83120 Kč45,78 Kč
501,73020 Kč86,51 Kč
1001,63360 Kč163,36 Kč
2501,51520 Kč378,80 Kč
5001,43458 Kč717,29 Kč
1 0001,36046 Kč1 360,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,21394 Kč6 069,70 Kč
10 0001,16222 Kč11 622,20 Kč
15 0001,13475 Kč17 021,25 Kč
25 0001,10288 Kč27 572,00 Kč
35 0001,08348 Kč37 921,80 Kč
50 0001,06422 Kč53 211,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč