20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D2002BP100

DigiKey Part Number
749-1707-2-ND - Tape & Reel (TR)
749-1707-1-ND - Cut Tape (CT)
749-1707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D2002BP100
Description
RES 20K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D2002BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D2002BP500Vishay50MCT0603-20K-DBCT-ND2,29000 KčParametric Equivalent
MCT06030E2002BP500Vishay9 667749-1747-1-ND7,09000 KčParametric Equivalent
RG1608P-203-B-T5Susumu232 738RG16P20.0KBCT-ND2,09000 KčDirect
ERA-3APB203VPanasonic Industry23 872P20KAYCT-ND5,63000 KčUpgrade
ERA-3ARB203VPanasonic Industry21 801P20KBDCT-ND8,34000 KčUpgrade
In-Stock: 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
106,73600 Kč67,36 Kč
256,24000 Kč156,00 Kč
505,89380 Kč294,69 Kč
1005,57050 Kč557,05 Kč
2505,18468 Kč1 296,17 Kč
5004,92232 Kč2 461,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,46224 Kč4 462,24 Kč
2 0004,25995 Kč8 519,90 Kč
3 0004,15212 Kč12 456,36 Kč
5 0004,02657 Kč20 132,85 Kč
7 0003,99174 Kč27 942,18 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč