
MCT06030D2002BP100 | |
|---|---|
DigiKey Part Number | 749-1707-2-ND - Tape & Reel (TR) 749-1707-1-ND - Cut Tape (CT) 749-1707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D2002BP100 |
Description | RES 20K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D2002BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D2002BP500 | Vishay | 50 | MCT0603-20K-DBCT-ND | 2,29000 Kč | Parametric Equivalent |
| MCT06030E2002BP500 | Vishay | 9 667 | 749-1747-1-ND | 7,09000 Kč | Parametric Equivalent |
| RG1608P-203-B-T5 | Susumu | 232 738 | RG16P20.0KBCT-ND | 2,09000 Kč | Direct |
| ERA-3APB203V | Panasonic Industry | 23 872 | P20KAYCT-ND | 5,63000 Kč | Upgrade |
| ERA-3ARB203V | Panasonic Industry | 21 801 | P20KBDCT-ND | 8,34000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,73600 Kč | 67,36 Kč |
| 25 | 6,24000 Kč | 156,00 Kč |
| 50 | 5,89380 Kč | 294,69 Kč |
| 100 | 5,57050 Kč | 557,05 Kč |
| 250 | 5,18468 Kč | 1 296,17 Kč |
| 500 | 4,92232 Kč | 2 461,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,46224 Kč | 4 462,24 Kč |
| 2 000 | 4,25995 Kč | 8 519,90 Kč |
| 3 000 | 4,15212 Kč | 12 456,36 Kč |
| 5 000 | 4,02657 Kč | 20 132,85 Kč |
| 7 000 | 3,99174 Kč | 27 942,18 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |

