
MCT06030D2001BP500 | |
|---|---|
DigiKey Part Number | 749-1706-2-ND - Tape & Reel (TR) 749-1706-1-ND - Cut Tape (CT) 749-1706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D2001BP500 |
Description | RES 2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D2001BP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,85200 Kč | 18,52 Kč |
| 25 | 1,72280 Kč | 43,07 Kč |
| 50 | 1,63120 Kč | 81,56 Kč |
| 100 | 1,53960 Kč | 153,96 Kč |
| 250 | 1,42812 Kč | 357,03 Kč |
| 500 | 1,35240 Kč | 676,20 Kč |
| 1 000 | 1,28248 Kč | 1 282,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,22576 Kč | 6 128,80 Kč |
| 10 000 | 1,17354 Kč | 11 735,40 Kč |
| 15 000 | 1,14580 Kč | 17 187,00 Kč |
| 25 000 | 1,11361 Kč | 27 840,25 Kč |
| 35 000 | 1,09402 Kč | 38 290,70 Kč |
| 50 000 | 1,07457 Kč | 53 728,50 Kč |
| 60 000 | 1,06514 Kč | 63 908,40 Kč |
| 120 000 | 1,03217 Kč | 123 860,40 Kč |
| 125 000 | 1,03036 Kč | 128 795,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

