
MCT06030D1503BP100 | |
|---|---|
DigiKey Part Number | 749-MCT06030D1503BP100TR-ND - Tape & Reel (TR) 749-MCT06030D1503BP100CT-ND - Cut Tape (CT) 749-MCT06030D1503BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1503BP100 |
Description | RES 150K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1503BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 6,38700 Kč | 63,87 Kč |
| 25 | 5,92560 Kč | 148,14 Kč |
| 50 | 5,59680 Kč | 279,84 Kč |
| 100 | 5,29300 Kč | 529,30 Kč |
| 250 | 4,92604 Kč | 1 231,51 Kč |
| 500 | 4,67678 Kč | 2 338,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,81919 Kč | 4 819,19 Kč |
| 2 000 | 4,60069 Kč | 9 201,38 Kč |
| 3 000 | 4,42246 Kč | 13 267,38 Kč |
| 5 000 | 4,19148 Kč | 20 957,40 Kč |
| 7 000 | 4,15608 Kč | 29 092,56 Kč |
| 10 000 | 4,14279 Kč | 41 427,90 Kč |
| 24 000 | 4,00330 Kč | 96 079,20 Kč |
| 25 000 | 3,99560 Kč | 99 890,00 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |

