Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCT06030C1102FP50S | |
|---|---|
DigiKey Part Number | MCT06030C1102FP50S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030C1102FP50S |
Description | RES 11K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1102FP50S Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030C1102DP500 | Vishay | 0 | MCT06030C1102DP500-ND | 0,52680 Kč | Parametric Equivalent |
| MCT06030C1102FP500 | Vishay | 9 486 | 749-1600-1-ND | 2,10000 Kč | Parametric Equivalent |
| MCT06030C1102FPW00 | Vishay | 0 | MCT06030C1102FPW00-ND | 0,29098 Kč | Parametric Equivalent |
| MCT06030D1102DPW00 | Vishay | 0 | MCT06030D1102DPW00-ND | 0,66401 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37771 Kč | 1 888,55 Kč |
| Unit Price without VAT: | 0,37771 Kč |
|---|---|
| Unit Price with VAT: | 0,45703 Kč |


