Parametric Equivalent
Parametric Equivalent

MCT06030C1050FPW00 | |
|---|---|
DigiKey Part Number | MCT06030C1050FPW00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030C1050FPW00 |
Description | RES 105 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1050FPW00 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030C1050FP500 | Vishay | 0 | MCT06030C1050FP500-ND | 0,37771 Kč | Parametric Equivalent |
| MCT06030C1050FP50S | Vishay | 0 | MCT06030C1050FP50S-ND | 0,37771 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,29098 Kč | 5 819,60 Kč |
| Unit Price without VAT: | 0,29098 Kč |
|---|---|
| Unit Price with VAT: | 0,35209 Kč |


