
MCT06030C1009FP500 | |
|---|---|
DigiKey Part Number | MCT0603-10.0-CFTR-ND - Tape & Reel (TR) MCT0603-10.0-CFCT-ND - Cut Tape (CT) MCT0603-10.0-CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1009FP500 |
Description | RES 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1009FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,73500 Kč | 7,35 Kč |
| 25 | 0,68040 Kč | 17,01 Kč |
| 50 | 0,64260 Kč | 32,13 Kč |
| 100 | 0,60470 Kč | 60,47 Kč |
| 250 | 0,56108 Kč | 140,27 Kč |
| 500 | 0,53040 Kč | 265,20 Kč |
| 1 000 | 0,50206 Kč | 502,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44524 Kč | 2 226,20 Kč |
| 10 000 | 0,42473 Kč | 4 247,30 Kč |
| 15 000 | 0,41377 Kč | 6 206,55 Kč |
| 25 000 | 0,40099 Kč | 10 024,75 Kč |
| 35 000 | 0,39319 Kč | 13 761,65 Kč |
| 50 000 | 0,38542 Kč | 19 271,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

