1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C1004FP500

DigiKey Part Number
MCT0603-1.00M-CFTR-ND - Tape & Reel (TR)
MCT0603-1.00M-CFCT-ND - Cut Tape (CT)
MCT0603-1.00M-CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C1004FP500
Description
RES 1M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C1004FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,58800 Kč5,88 Kč
250,54600 Kč13,65 Kč
500,51660 Kč25,83 Kč
1000,48930 Kč48,93 Kč
2500,45356 Kč113,39 Kč
5000,42878 Kč214,39 Kč
1 0000,40547 Kč405,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,35911 Kč1 795,55 Kč
10 0000,34229 Kč3 422,90 Kč
15 0000,33329 Kč4 999,35 Kč
25 0000,32281 Kč8 070,25 Kč
35 0000,31640 Kč11 074,00 Kč
50 0000,31001 Kč15 500,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč