


MCT06030C1002FP500 | |
|---|---|
DigiKey Part Number | MCT0603-10.0K-CFTR-ND - Tape & Reel (TR) MCT0603-10.0K-CFCT-ND - Cut Tape (CT) MCT0603-10.0K-CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1002FP500 |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C1002FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 25 | 0,54600 Kč | 13,65 Kč |
| 50 | 0,51660 Kč | 25,83 Kč |
| 100 | 0,48930 Kč | 48,93 Kč |
| 250 | 0,45356 Kč | 113,39 Kč |
| 500 | 0,42878 Kč | 214,39 Kč |
| 1 000 | 0,40547 Kč | 405,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,35911 Kč | 1 795,55 Kč |
| 10 000 | 0,34229 Kč | 3 422,90 Kč |
| 15 000 | 0,33329 Kč | 4 999,35 Kč |
| 25 000 | 0,32281 Kč | 8 070,25 Kč |
| 35 000 | 0,31640 Kč | 11 074,00 Kč |
| 50 000 | 0,31001 Kč | 15 500,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


