MCS0402UD1000BE100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: 1,99202 Kč
Datasheet

Direct


Vishay
In Stock: 6 275
Unit Price: 9,24000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 18 097
Unit Price: 6,09000 Kč
Datasheet
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS0402UD1000BE100

DigiKey Part Number
MCS0402UD1000BE100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCS0402UD1000BE100
Description
RES 100 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS0402UD1000BE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCS0402MD1000BE000Vishay0MCS0402MD1000BE000-ND1,99202 KčDirect
MCS0402MD1000BE100Vishay6 275MCS0402-100-MBCT-ND9,24000 KčDirect
ERA-2VEB1000XPanasonic Industry18 09710-ERA-2VEB1000XCT-ND6,09000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,05525 Kč8 055,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,05525 Kč
Unit Price with VAT:9,74685 Kč