
MCS0402MD2492BE100 | |
|---|---|
DigiKey Part Number | MCS0402-24.9K-MBTR-ND - Tape & Reel (TR) MCS0402-24.9K-MBCT-ND - Cut Tape (CT) MCS0402-24.9K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402MD2492BE100 |
Description | RES 24.9K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402MD2492BE100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0402BRD0724K9L | YAGEO | 8 230 | 13-AT0402BRD0724K9LCT-ND | 4,17000 Kč | Parametric Equivalent |
| CPF-A-0402B24K9E | TE Connectivity Passive Product | 5 000 | 1712-CPF-A-0402B24K9ECT-ND | 5,21000 Kč | Parametric Equivalent |
| CPF-A-0402B24K9E1 | TE Connectivity Passive Product | 419 | 1712-CPF-A-0402B24K9E1CT-ND | 6,67000 Kč | Parametric Equivalent |
| RP0402BRD0724K9L | YAGEO | 5 686 | 13-RP0402BRD0724K9LCT-ND | 2,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,67500 Kč | 76,75 Kč |
| 25 | 7,12440 Kč | 178,11 Kč |
| 50 | 6,72800 Kč | 336,40 Kč |
| 100 | 6,36090 Kč | 636,09 Kč |
| 250 | 5,92212 Kč | 1 480,53 Kč |
| 500 | 5,62432 Kč | 2 812,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,35569 Kč | 5 355,69 Kč |
| 2 000 | 5,11554 Kč | 10 231,08 Kč |
| 3 000 | 4,98745 Kč | 14 962,35 Kč |
| 5 000 | 4,83848 Kč | 24 192,40 Kč |
| 7 000 | 4,74761 Kč | 33 233,27 Kč |
| 10 000 | 4,65720 Kč | 46 572,00 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

