
MCS0402MD1002BE100 | |
|---|---|
DigiKey Part Number | MCS0402-10.0K-MBTR-ND - Tape & Reel (TR) MCS0402-10.0K-MBCT-ND - Cut Tape (CT) MCS0402-10.0K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402MD1002BE100 |
Description | RES 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402MD1002BE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 25 | 7,17280 Kč | 179,32 Kč |
| 50 | 6,77400 Kč | 338,70 Kč |
| 100 | 6,40440 Kč | 640,44 Kč |
| 250 | 5,96260 Kč | 1 490,65 Kč |
| 500 | 5,66274 Kč | 2 831,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,39229 Kč | 5 392,29 Kč |
| 2 000 | 5,15050 Kč | 10 301,00 Kč |
| 3 000 | 5,02153 Kč | 15 064,59 Kč |
| 5 000 | 4,87154 Kč | 24 357,70 Kč |
| 7 000 | 4,78004 Kč | 33 460,28 Kč |
| 10 000 | 4,68902 Kč | 46 890,20 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

