
MCS0402MD1000DE000 | |
|---|---|
DigiKey Part Number | MCS0402-100-MDTR-ND - Tape & Reel (TR) MCS0402-100-MDCT-ND - Cut Tape (CT) MCS0402-100-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402MD1000DE000 |
Description | RES 100 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402MD1000DE000 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS0402MD1000BE100 | Vishay | 6 325 | MCS0402-100-MBCT-ND | 9,24000 Kč | Upgrade |
| RNCE0402BTE100R | Stackpole Electronics Inc | 9 539 | 738-RNCE0402BTE100RCT-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 2,17520 Kč | 54,38 Kč |
| 50 | 2,05360 Kč | 102,68 Kč |
| 100 | 1,94020 Kč | 194,02 Kč |
| 250 | 1,80164 Kč | 450,41 Kč |
| 500 | 1,70588 Kč | 852,94 Kč |
| 1 000 | 1,61853 Kč | 1 618,53 Kč |
| 5 000 | 1,44769 Kč | 7 238,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,38692 Kč | 13 869,20 Kč |
| 20 000 | 1,33321 Kč | 26 664,20 Kč |
| 30 000 | 1,30480 Kč | 39 144,00 Kč |
| 50 000 | 1,27200 Kč | 63 600,00 Kč |
| 70 000 | 1,25210 Kč | 87 647,00 Kč |
| 100 000 | 1,23238 Kč | 123 238,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

