2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D2001BE100

DigiKey Part Number
749-MCS04020D2001BE100TR-ND - Tape & Reel (TR)
749-MCS04020D2001BE100CT-ND - Cut Tape (CT)
749-MCS04020D2001BE100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D2001BE100
Description
RES 2K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCS04020D2001BE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
106,97100 Kč69,71 Kč
256,45880 Kč161,47 Kč
506,10200 Kč305,10 Kč
1005,76820 Kč576,82 Kč
2505,36876 Kč1 342,19 Kč
5005,09748 Kč2 548,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,85264 Kč4 852,64 Kč
2 0004,63332 Kč9 266,64 Kč
3 0004,51625 Kč13 548,75 Kč
5 0004,38001 Kč21 900,05 Kč
7 0004,29688 Kč30 078,16 Kč
10 0004,21417 Kč42 141,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč