
MCS04020C1002FE000 | |
|---|---|
DigiKey Part Number | MCS0402-10.0K-CFTR-ND - Tape & Reel (TR) MCS0402-10.0K-CFCT-ND - Cut Tape (CT) MCS0402-10.0K-CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020C1002FE000 |
Description | RES 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020C1002FE000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,31253 Kč | 3 125,30 Kč |
| 20 000 | 0,30954 Kč | 6 190,80 Kč |
| 30 000 | 0,30799 Kč | 9 239,70 Kč |
| 50 000 | 0,30623 Kč | 15 311,50 Kč |
| 70 000 | 0,30517 Kč | 21 361,90 Kč |
| 100 000 | 0,30164 Kč | 30 164,00 Kč |
| 120 000 | 0,29889 Kč | 35 866,80 Kč |
| 240 000 | 0,28925 Kč | 69 420,00 Kč |
| 250 000 | 0,28872 Kč | 72 180,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,56800 Kč | 5,68 Kč |
| 25 | 0,52200 Kč | 13,05 Kč |
| 50 | 0,49260 Kč | 24,63 Kč |
| 100 | 0,46730 Kč | 46,73 Kč |
| 250 | 0,43280 Kč | 108,20 Kč |
| 500 | 0,40922 Kč | 204,61 Kč |
| 1 000 | 0,38711 Kč | 387,11 Kč |
| 5 000 | 0,34286 Kč | 1 714,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,56200 Kč | 5,62 Kč |
| 25 | 0,51600 Kč | 12,90 Kč |
| 50 | 0,48680 Kč | 24,34 Kč |
| 100 | 0,46190 Kč | 46,19 Kč |
| 250 | 0,42776 Kč | 106,94 Kč |
| 500 | 0,40446 Kč | 202,23 Kč |
| 1 000 | 0,38262 Kč | 382,62 Kč |
| 5 000 | 0,33889 Kč | 1 694,45 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

