
MCA12060D1001BP100 | |
|---|---|
DigiKey Part Number | 749-MCA12060D1001BP100TR-ND - Tape & Reel (TR) 749-MCA12060D1001BP100CT-ND - Cut Tape (CT) 749-MCA12060D1001BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA12060D1001BP100 |
Description | RES 1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCA12060D1001BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 11,08680 Kč | 277,17 Kč |
| 50 | 10,47800 Kč | 523,90 Kč |
| 100 | 9,91740 Kč | 991,74 Kč |
| 250 | 9,24500 Kč | 2 311,25 Kč |
| 500 | 8,79144 Kč | 4 395,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,38450 Kč | 8 384,50 Kč |
| 2 000 | 8,02124 Kč | 16 042,48 Kč |
| 3 000 | 7,82819 Kč | 23 484,57 Kč |
| 5 000 | 7,60405 Kč | 38 020,25 Kč |
| 7 000 | 7,46743 Kč | 52 272,01 Kč |
| 10 000 | 7,33177 Kč | 73 317,70 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

