


LML121MELF0CBFGJ00 | |
|---|---|
DigiKey Part Number | 749-2127-ND |
Manufacturer | |
Manufacturer Product Number | LML121MELF0CBFGJ00 |
Description | LAB KIT MELF LOW OHMIC RESISTORS |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 0.1 ~ 9.1 Ohm ±1%, ±2%, ±5% 0.3W, 0.4W, 1W Surface Mount 1420 Pieces (71 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Book | |
Part Status | Obsolete | |
Kit Type | Thin Film | |
Resistance (Ohms) | 0.1 ~ 9.1 | |
Power (Watts) | 0.3W, 0.4W, 1W | |
Tolerance | ±1%, ±2%, ±5% | |
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Quantity | 1420 Pieces (71 Values - 20 Each) | |
Mounting Type | Surface Mount | |
Packages Included | MELF, 0102, 0204, 0207 |

