Thin Film Resistor Kit 1 ~ 10M Ohm ±1% Surface Mount 1600 Pieces (80 Values - 20 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMB121MMB02070CF00

DigiKey Part Number
749-LMB121MMB02070CF00-ND
Manufacturer
Manufacturer Product Number
LMB121MMB02070CF00
Description
LMB 12 1 MMB 0207-50 1%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thin Film Resistor Kit 1 ~ 10M Ohm ±1% Surface Mount 1600 Pieces (80 Values - 20 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Bulk
Part Status
Active
Kit Type
Thin Film
Resistance (Ohms)
1 ~ 10M
Power (Watts)
-
Tolerance
±1%
Features
-
Quantity
1600 Pieces (80 Values - 20 Each)
Mounting Type
Surface Mount
Packages Included
MELF, 0207
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 846,77000 Kč1 846,77 Kč
101 603,80600 Kč16 038,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 846,77000 Kč
Unit Price with VAT:2 234,59170 Kč