

CMB02070X4700GB200 | |
|---|---|
DigiKey Part Number | 749-1397-2-ND - Tape & Reel (TR) 749-1397-1-ND - Cut Tape (CT) 749-1397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X4700GB200 |
Description | RES 470 OHM 2% 1W MELF 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X4700GB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,29000 Kč | 17,29 Kč |
| 10 | 11,22700 Kč | 112,27 Kč |
| 25 | 9,58200 Kč | 239,55 Kč |
| 50 | 8,54860 Kč | 427,43 Kč |
| 100 | 7,66750 Kč | 766,75 Kč |
| 250 | 6,70060 Kč | 1 675,15 Kč |
| 500 | 6,09610 Kč | 3 048,05 Kč |
| 1 000 | 5,58182 Kč | 5 581,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,14501 Kč | 10 290,02 Kč |
| 4 000 | 4,77382 Kč | 19 095,28 Kč |
| 6 000 | 4,58316 Kč | 27 498,96 Kč |
| 10 000 | 4,36749 Kč | 43 674,90 Kč |
| 14 000 | 4,23901 Kč | 59 346,14 Kč |
| 20 000 | 4,11347 Kč | 82 269,40 Kč |
| 24 000 | 4,05326 Kč | 97 278,24 Kč |
| 48 000 | 3,90563 Kč | 187 470,24 Kč |
| Unit Price without VAT: | 17,29000 Kč |
|---|---|
| Unit Price with VAT: | 20,92090 Kč |


