



CMB02070X1509JB200 | |
|---|---|
DigiKey Part Number | 749-1373-2-ND - Tape & Reel (TR) 749-1373-1-ND - Cut Tape (CT) 749-1373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X1509JB200 |
Description | RES SMD 15 OHM 5% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X1509JB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0207 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 11,47100 Kč | 114,71 Kč |
| 25 | 9,78560 Kč | 244,64 Kč |
| 50 | 8,73020 Kč | 436,51 Kč |
| 100 | 7,82920 Kč | 782,92 Kč |
| 250 | 6,84312 Kč | 1 710,78 Kč |
| 500 | 6,22578 Kč | 3 112,89 Kč |
| 1 000 | 5,70043 Kč | 5 700,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,25423 Kč | 10 508,46 Kč |
| 4 000 | 4,87524 Kč | 19 500,96 Kč |
| 6 000 | 4,68053 Kč | 28 083,18 Kč |
| 10 000 | 4,46030 Kč | 44 603,00 Kč |
| 14 000 | 4,32907 Kč | 60 606,98 Kč |
| 20 000 | 4,20087 Kč | 84 017,40 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |


