



CMB02070X1303GB200 | |
|---|---|
DigiKey Part Number | CMB-130KTR-ND - Tape & Reel (TR) CMB-130KCT-ND - Cut Tape (CT) CMB-130KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X1303GB200 |
Description | RES SMD 130K OHM 2% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X1303GB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 9,85240 Kč | 246,31 Kč |
| 50 | 8,78980 Kč | 439,49 Kč |
| 100 | 7,88260 Kč | 788,26 Kč |
| 250 | 6,88988 Kč | 1 722,47 Kč |
| 500 | 6,26832 Kč | 3 134,16 Kč |
| 1 000 | 5,73938 Kč | 5 739,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,29013 Kč | 10 580,26 Kč |
| 4 000 | 4,90855 Kč | 19 634,20 Kč |
| 6 000 | 4,71251 Kč | 28 275,06 Kč |
| 10 000 | 4,49078 Kč | 44 907,80 Kč |
| 14 000 | 4,35865 Kč | 61 021,10 Kč |
| 20 000 | 4,22957 Kč | 84 591,40 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

