



CMB02070X1200GB200 | |
|---|---|
DigiKey Part Number | CMB-120TR-ND - Tape & Reel (TR) CMB-120CT-ND - Cut Tape (CT) CMB-120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X1200GB200 |
Description | RES SMD 120 OHM 2% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X1200GB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 11,34600 Kč | 113,46 Kč |
| 25 | 9,68320 Kč | 242,08 Kč |
| 50 | 8,63900 Kč | 431,95 Kč |
| 100 | 7,74850 Kč | 774,85 Kč |
| 250 | 6,77136 Kč | 1 692,84 Kč |
| 500 | 6,16050 Kč | 3 080,25 Kč |
| 1 000 | 5,64077 Kč | 5 640,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,41945 Kč | 8 838,90 Kč |
| 4 000 | 4,10059 Kč | 16 402,36 Kč |
| 6 000 | 3,94688 Kč | 23 681,28 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |


