11 Ohms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Ohms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
MELF Assembly Video
CMB 0207 – The SMD champion for high pulse load applications

CMB02070X1109JB200

DigiKey Part Number
CMB-11TR-ND - Tape & Reel (TR)
CMB-11CT-ND - Cut Tape (CT)
CMB-11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMB02070X1109JB200
Description
RES SMD 11 OHM 5% 1W 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
11 Ohms ±5% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CMB02070X1109JB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 036
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1011,54900 Kč115,49 Kč
259,85240 Kč246,31 Kč
508,78980 Kč439,49 Kč
1007,88260 Kč788,26 Kč
2506,88988 Kč1 722,47 Kč
5006,26832 Kč3 134,16 Kč
1 0005,73938 Kč5 739,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,29013 Kč10 580,26 Kč
4 0004,90855 Kč19 634,20 Kč
6 0004,71251 Kč28 275,06 Kč
10 0004,49078 Kč44 907,80 Kč
14 0004,35865 Kč61 021,10 Kč
20 0004,22957 Kč84 591,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč